- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- DA-045-12-02-00-00
DA-045-12-02-00-00
Tark Thermal Solutions
PowerCool Series - Direct-to-Air - Thermoelectric Assembly (Peltier) - 48W cooling power - 12V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PowerCool Series - Direct-to-Air - Thermoelectric Assembly (Peltier) - 48W cooling power - 12V
Search Keywords: DA04512020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tark Thermal Solutions
-
Part No:DA-045-12-02-00-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8418690180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:122mm x 160mm x 865503mm
-
Family:DA-045-12-02-00-00
-
Current Rating:6.1 A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$200.26
5
$197.54
10
$196.24
20
$193.74
50
$192.54
100 +
$190.24
Click for Quote
Log in
to unlock special pricing