- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- AA-060-24-22-00-00
AA-060-24-22-00-00
Tark Thermal Solutions
PowerCool Series - Air-to-Air - Thermoelectric Assembly (Peltier) - 58W cooling power - 24V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PowerCool Series - Air-to-Air - Thermoelectric Assembly (Peltier) - 58W cooling power - 24V
Search Keywords: AA06024220000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tark Thermal Solutions
-
Part No:AA-060-24-22-00-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8418690180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:AA-060-24-22-00-00
-
Dimension:122mm x 230mm x 1475503mm
-
Current Rating:3.1 A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$394.58
3
$389.09
5 +
$383.77
Click for Quote
Log in
to unlock special pricing