- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- AA-034-12-22-00-00
AA-034-12-22-00-00
Tark Thermal Solutions
PowerCool Series - Air-to-Air - Thermoelectric Assembly (Peltier) - 33W cooling power - 12V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PowerCool Series - Air-to-Air - Thermoelectric Assembly (Peltier) - 33W cooling power - 12V
Search Keywords: AA03412220000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tark Thermal Solutions
-
Part No:AA-034-12-22-00-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8418690180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Current Rating:3.5 A
-
Family:AA-034-12-22-00-00
-
Dimension:100mm x 120mm x 1215503mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
On Order:
5
can ship 7/6/26
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$230.97
5
$222.55
10
$218.93
20
$215.31
50
$210.51
100 +
$207.36
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT