- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 28A2029-0A2
Laird Technology
28A2029-0A2
Ferrite Core Broadband Split/Snap-on Core 22.28mm 32.77mm 21.84mm Round Cable
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Ferrite Core Broadband Split/Snap-on Core 22.28mm 32.77mm 21.84mm Round Cable
Search Keywords: 28A20290A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Laird Technology
-
Part No:28A2029-0A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Dimension:22.28 x 32.77 x 21.84 mm
-
Family:28A
-
Mounting:N/A
-
Type:Broadband Split/Snap-on Core
Product Guides
+
Frequently Asked Questions
Is 28A2029-0A2 RoHS compliant?
Yes, 28A2029-0A2 is RoHS compliant.
What is the lead time for 28A2029-0A2?
The standard lead time for 28A2029-0A2 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 150
Stock lot only:
7
Minimum Order Quantity:
150
Order Increment:
150
13 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$1.3244
150
$1.2040
300
$1.1760
600
$1.1510
1,050
$1.1280
2,550
$1.1140
5,100
$1.1070
7,500
$1.0790
10,050 +
$0.8850
Click for Quote
Log in
to unlock special pricing