- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 28A0392-0A0
28A0392-0A0
Laird Technology
Ferrite Core Broadband Split/Snap-on Core 30.56mm 13.72mm 12.72mm Round Cable
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Ferrite Core Broadband Split/Snap-on Core 30.56mm 13.72mm 12.72mm Round Cable
Search Keywords: 28A03920A0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Laird Technology
-
Part No:28A0392-0A0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
728 -
Family:28A
-
Type:Broadband Split/Snap-on Core
-
Dimension:30.56 x 13.72 x 12.72 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
364
13 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$1.060
100
$1.057
250
$1.055
364
$1.052
728
$0.789
1,092
$0.737
1,456 +
$0.722
Click for Quote
Log in
to unlock special pricing