- Home ›
- All Products›
- TDC303
L-COM
TDC303
The TDC303 is a 3.0 ft (0.91 m) flat modular cord featuring four 26 AWG conductors and terminated with two RJ11 plugs.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
The TDC303 is a 3.0 ft (0.91 m) flat modular cord featuring four 26 AWG conductors and terminated with two RJ11 plugs.
Search Keywords: TDC303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:TDC303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is TDC303 RoHS compliant?
Yes, TDC303 is RoHS compliant.
What is the lead time for TDC303?
The standard lead time for TDC303 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5
$6.83
25
$5.73
100
$5.30
250
$5.07
500
$4.86
1,000
$4.73
2,500
$4.61
5,000 +
$4.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT