- Home ›
- All Products›
- SA2367
Description
+
Power Connector Cable Mount, Screw Down Termination, 3A, 250 V ac | Bulgin SA2367
Search Keywords: SA2367
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:SA2367
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
21 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
5
$20.00
10
$19.08
25
$18.51
50
$17.97
100
$16.99
250
$16.53
500 +
$16.32
Click for Quote
Log in
to unlock special pricing