- Home ›
- All Products›
- MPB037
Description
+
Switch Push Button N.O. SPST Flush Round Button 1A 50VAC 50VDC Momentary Contact Screw Panel Mount
Search Keywords: MPB037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:MPB037
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536509031
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$36.52
5
$32.58
10
$32.50
25
$30.70
50
$29.01
100
$28.94
250 +
$27.87
Click for Quote
Log in
to unlock special pricing