- Home ›
- All Products›
- AMHN515C13RA-15-3F
AMHN515C13RA-15-3F
L-COM
HG N5-15P to RA C13, Antimicrobe Jkt, 15 A, 3 ft
Accessories Notify Me
RoHS Compliant
Description
+
HG N5-15P to RA C13, Antimicrobe Jkt, 15 A, 3 ft
Search Keywords: AMHN515C13RA153F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:AMHN515C13RA-15-3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$33.43
5
$31.27
10
$29.83
25
$28.94
50
$27.70
100
$26.56
250 +
$25.85
Click for Quote
Log in
to unlock special pricing