- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- K22X-E9P-N
Kycon
K22X-E9P-N
Conn D-Subminiature PIN 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Kycon
-
Part No:K22X-E9P-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C