help desk software
Image is representational - see mfr. specs

Digital Clamp-ON 600VAC 600VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Digital Clamp-ON 600VAC 600VDC
Search Keywords: MM300
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Klein Tools
  • Part No:
    MM300
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9030310000
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    MM300
  • Display Digits:
    N/A
  • Data Hold:
    No
  • Diode Test:
    Yes
  • Continuity Test:
    Yes
  • Display Type:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 12/11/25
Backorder
Price (USD)
Qty
Unit Price
1 +
$32.97
Click for Quote
Log in to unlock special pricing