- Home ›
- All Products›
- JTH6M6
JTH6M6
Klein Tools
6mm; Hex Journeyman; T-Handle; 6" | Klein Tools JTH6M6
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
6mm; Hex Journeyman; T-Handle; 6" | Klein Tools JTH6M6
Search Keywords: JTH6M6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Klein Tools
-
Part No:JTH6M6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204110060
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26