- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Pliers ›
- D203-8NCR
Klein Tools
D203-8NCR
Heavy-Duty Long-Nose Pliers - Side-Cutting, Wire Stripping and Crimping
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Klein Tools |
| Part No: | D203-8NCR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8203206030 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | D203-8NCR |
| Jaw Width: | 25 mm |
| Jaw Length: | 59 mm |