- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- C67405
C67405
Klein Tools
Pigtail Connector 10-12AWG 16.66mm 10.71mm
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Pigtail Connector 10-12AWG 16.66mm 10.71mm
Search Keywords: C67405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Klein Tools
-
Part No:C67405
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Pigtail Connector
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:10-12 AWG
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$108.84
10
$22.04
25
$20.46
50
$19.10
100 +
$17.91
Click for Quote
Log in
to unlock special pricing