- Home ›
- All Products›
- 70205
70205
Klein Tools
5 mm Metric Nut Driver 3" Shaft | Klein Tools 70205
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
5 mm Metric Nut Driver 3" Shaft | Klein Tools 70205
Search Keywords: 70205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Klein Tools
-
Part No:70205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/3/26