- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 69032
69032
Klein Tools
FUSE, 6X32 10A 600V FOR USE WITH MM300 & MM400 | Klein Tools 69032
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FUSE, 6X32 10A 600V FOR USE WITH MM300 & MM400 | Klein Tools 69032
Search Keywords: 69032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Klein Tools
-
Part No:69032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
3 Weeks
can ship
6/29/26