In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
Five-Piece Ratcheting Box Wrench Set
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Socket Contact - AMP Type II - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Crimp Termination.
Pin Contact Gold Crimp 20-24 AWG Machined
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 9 Contacts.
Circular Connector Housing - Plug - For Female Sockets - 9 Positions - Shell Size 13 - Thr...
Power Relay 24VDC 10A SPDT(19.25x15.49x15.95)mm THT