- Home ›
- All Products›
- 630-9MM
630-9MM
Klein Tools
9 mm Cushion-Grip Nut Driver, 3" Hollow Shaft | Klein Tools 630-9MM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
9 mm Cushion-Grip Nut Driver, 3" Hollow Shaft | Klein Tools 630-9MM
Search Keywords: 6309MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Klein Tools
-
Part No:630-9MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/2/26