- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 56403
56403
Klein Tools
Rechargeable Personal Work Light, LED, 5 VDC, 460lm, 6ft cable | Klein Tools 56403
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rechargeable Personal Work Light, LED, 5 VDC, 460lm, 6ft cable | Klein Tools 56403
Search Keywords: 56403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Klein Tools
-
Part No:56403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8513104000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
3 Weeks
can ship
6/26/26