Image is representational - see manufacturer specifications

Klein Tools Authorized Distributor

55475

Tradesman Pro™ Tool Gear Backpack

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Tradesman Pro™ Tool Gear Backpack
Search Keywords: 55475
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Klein Tools
Part No: 55475
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Product Diameter: N/R
Material: Nylon
Color: Black,Gray,Orange
Family: 55475
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 55475 RoHS compliant?
Yes, 55475 is RoHS compliant.
What is the lead time for 55475?
The standard lead time for 55475 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 2
Stock lot only:
1
Minimum Order Quantity:
2
3 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$98.967
2 +
$89.970
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!