- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- 5282N-25D
Klein Tools
5282N-25D
Body Belt Style #5282N, 41" to 49" L | Klein Tools 5282N-25D
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Body Belt Style #5282N, 41" to 49" L | Klein Tools 5282N-25D
Search Keywords: 5282N25D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Klein Tools
-
Part No:5282N-25D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4205008000
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 5282N-25D RoHS compliant?
Yes, 5282N-25D is RoHS compliant.
What is the lead time for 5282N-25D?
The standard lead time for 5282N-25D is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/28/26