- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- 5278N-21D
Klein Tools
5278N-21D
Full Float Body Belt, 36"-44", Leather; Product Range: - Rohs Compliant: Na |Klein Tools 5278N-21D
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Full Float Body Belt, 36"-44", Leather; Product Range: - Rohs Compliant: Na |Klein Tools 5278N-21D
Search Keywords: 5278N21D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Klein Tools
-
Part No:5278N-21D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4205008000
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 5278N-21D RoHS compliant?
Yes, 5278N-21D is RoHS compliant.
What is the lead time for 5278N-21D?
The standard lead time for 5278N-21D is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/28/26