- Home ›
- All Products›
- 5278N-20D
5278N-20D
Klein Tools
Full Float Body Belt, 34"-42", Leather; Product Range: - Rohs Compliant: Na |Klein Tools 5278N-20D
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Full Float Body Belt, 34"-42", Leather; Product Range: - Rohs Compliant: Na |Klein Tools 5278N-20D
Search Keywords: 5278N20D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Klein Tools
-
Part No:5278N-20D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4205008000
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/2/26