- Home ›
- All Products›
- 5268N-23D
5268N-23D
Klein Tools
Fixed Body Belt, 38"-46", Leather, Brown; Product Range: - Rohs Compliant: Na |Klein Tools 5268N-23D
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fixed Body Belt, 38"-46", Leather, Brown; Product Range: - Rohs Compliant: Na |Klein Tools 5268N-23D
Search Keywords: 5268N23D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Klein Tools
-
Part No:5268N-23D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4205008000
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/2/26