- Home ›
- All Products›
- 5110-48
5110-48
Klein Tools
Line Hose Bag, Canvas, 7" X 48"; Product Range: - Rohs Compliant: Na |Klein Tools 5110-48
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Line Hose Bag, Canvas, 7" X 48"; Product Range: - Rohs Compliant: Na |Klein Tools 5110-48
Search Keywords: 511048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Klein Tools
-
Part No:5110-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6307909891
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26