- Home ›
- All Products›
- 50611
50611
Klein Tools
Magnetic Wire Puller, 3.2 in x 4.7 in x 11.0 in | Klein Tools 50611
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Magnetic Wire Puller, 3.2 in x 4.7 in x 11.0 in | Klein Tools 50611
Search Keywords: 50611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Klein Tools
-
Part No:50611
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8505110090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26