- Home ›
- All Products›
- 32775
32775
Klein Tools
Replacement Bit, Slotted 4mm, 6mm | Klein Tools 32775
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Replacement Bit, Slotted 4mm, 6mm | Klein Tools 32775
Search Keywords: 32775
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Klein Tools
-
Part No:32775
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/2/26