- Home ›
- All Products›
- 3247
3247
Klein Tools
Round Bar, 24", 15Deg, 0.75"; Product Range: - Rohs Compliant: Na |Klein Tools 3247
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Round Bar, 24", 15Deg, 0.75"; Product Range: - Rohs Compliant: Na |Klein Tools 3247
Search Keywords: 3247
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Klein Tools
-
Part No:3247
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/4/26