- Home ›
- All Products›
- 31932
31932
Klein Tools
Bi-Metal Hole Saw, 2" (51 mm), Holemaking Series | Klein Tools 31932
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bi-Metal Hole Saw, 2" (51 mm), Holemaking Series | Klein Tools 31932
Search Keywords: 31932
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Klein Tools
-
Part No:31932
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/3/26