- Home ›
- All Products›
- 23010
23010
Klein Tools
Scissors; Bent Trimmer; 10" (254 mm) | Klein Tools 23010
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Scissors; Bent Trimmer; 10" (254 mm) | Klein Tools 23010
Search Keywords: 23010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Klein Tools
-
Part No:23010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203300000
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/3/26