help desk software
Image is representational - see mfr. specs

Conn USB Type A PL 4 POS ST Cable Mount 4 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn USB Type A PL 4 POS ST Cable Mount 4 Terminal 1 Port
Search Keywords: 925
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Keystone Electronics
  • Part No:
    925
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    USB Type A
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Thermoplastic
  • Number of Contacts:
    4
  • Contact Plating:
    Gold over Nickel
  • Termination Method:
    N/A
  • Operating Temperature:
    -25 to 80 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 114
Can Ship immediately
Minimum Order:
25
9 Weeks can ship 1/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$0.6850
250
$0.6130
500
$0.5510
1,000
$0.5270
2,500
$0.4936
5,000
$0.4862
7,500
$0.4789
10,000 +
$0.4717
Click for Quote
Log in to unlock special pricing