- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 918
Lug Terminal 18.26mm 7.94mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Lug Terminal 18.26mm 7.94mm Tin
Search Keywords: 918
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Keystone Electronics
-
Part No:918
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
Buy all 97 in-stock or the regular minimum order quantity of 300
Stock lot only:
97
Minimum Order Quantity:
300
Order Increment:
100
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.1205
300
$0.1095
2,500
$0.0581
5,000
$0.0579
7,500
$0.0568
25,000
$0.0553
50,000
$0.0551
100,000
$0.0542
150,000 +
$0.0541
Click for Quote
Log in
to unlock special pricing