8625
Keystone Electronics
Natural Nylon Guide Card
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Guide Card
Search Keywords: 8625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Keystone Electronics
-
Part No:8625
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Dimension:0.245 in
-
Board Thickness (Imperial):0.078 in
-
Component Mounting Hole (Imperial):0.132 in
-
Color:Natural
-
Application Mounting Hole (Metric):3.2 mm
-
Family:8625
-
Application Mounting Hole (Imperial):0.125 in
-
Component Mounting Hole (Metric):3.4 mm
-
Board Thickness (Metric):2 mm
-
Finish:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Buy all 15 in-stock or the regular minimum order quantity of 100
Stock lot only:
15
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$0.8698
100
$0.7907
300
$0.7779
500
$0.6458
1,000
$0.4467
2,500
$0.4332
5,000
$0.4245
7,500
$0.4191
10,000 +
$0.4181
Click for Quote
Log in
to unlock special pricing