help desk software
Image is representational - see mfr. specs

Standoffs Hex Male-Female M/F 6.4mm 6-32 31.8mm Aluminum ASTM B211 Clear Iridite

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs Hex Male-Female M/F 6.4mm 6-32 31.8mm Aluminum ASTM B211 Clear Iridite
Search Keywords: 8420
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Keystone Electronics
  • Part No:
    8420
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Finish:
    Clear Iridite
  • Body Length:
    31.8 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex Male-Female
  • Material:
    Aluminum ASTM B211
  • Thread Size:
    6-32
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 235
Can Ship immediately
Minimum Order:
100
Order Increment:
100
9 Weeks can ship 1/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.5950
300
$0.5320
1,000
$0.3079
2,500
$0.2987
5,000
$0.2927
7,500
$0.2883
10,000
$0.2840
15,000 +
$0.2797
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5