help desk software
Image is representational - see mfr. specs

Screw Terminal 13mm 8.3mm Tin Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Screw Terminal 13mm 8.3mm Tin Automotive
Search Keywords: 7790
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Keystone Electronics
  • Part No:
    7790
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Screw Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    N/A
  • Color:
    N/R
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Can Ship immediately You may purchase in-stock quantity up to 38
Minimum Order:
100
Available in less than min:
38
Order Increment:
100
9 Weeks can ship 1/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.3464
100
$0.3149
500
$0.2468
1,000
$0.1819
2,500
$0.1762
5,000
$0.1724
7,500
$0.1690
10,000
$0.1664
15,000 +
$0.1639
Click for Quote
Log in to unlock special pricing