- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 7330
7330
Keystone Electronics
Lug Terminal 13.49mm 7.14mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Lug Terminal 13.49mm 7.14mm Tin
Search Keywords: 7330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Keystone Electronics
-
Part No:7330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
177
Can Ship immediately
Buy all 177 in-stock or the regular minimum order quantity of 300
Stock lot only:
177
Minimum Order Quantity:
300
Order Increment:
100
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$0.1152
300
$0.1047
2,500
$0.0537
5,000
$0.0535
7,500
$0.0525
25,000
$0.0511
50,000
$0.0510
100,000
$0.0501
150,000 +
$0.0500
Click for Quote
Log in
to unlock special pricing