Image is representational - see mfr. specs

Lug Terminal 20.64mm 7.94mm Tin

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Lug Terminal 20.64mm 7.94mm Tin
Search Keywords: 7317
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Keystone Electronics
  • Número do item:
    7317
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 64
Ships today, if you order in Buy all 64 in-stock or the regular minimum order quantity of 300
Stock lot only:
64
Minimum Order Quantity:
300
Multiple:
100
9 Weeks Pode enviar 5/8/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$0.1273
300
$0.1157
2 500
$0.0600
5 000
$0.0599
7 500
$0.0587
25 000
$0.0571
50 000
$0.0570
100 000
$0.0560
150 000 +
$0.0559
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!