Bumpers and Leveling Elements Bumper Black Rubber Recessed 3.2mm 15.9mm
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Bumpers and Leveling Elements Bumper Black Rubber Recessed 3.2mm 15.9mm
Search Keywords: 721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Keystone Electronics
-
Part No:721
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Black
-
Durometer:N/A
-
Family:721
-
Dimension:0.312 in
-
Inside Diameter (Imperial):0.125 in
Product Guides
+
Frequently Asked Questions
Is 721 RoHS compliant?
Yes, 721 is RoHS compliant.
What is the lead time for 721?
The standard lead time for 721 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Buy all 18 in-stock or the regular minimum order quantity of 100
Stock lot only:
18
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$0.3186
100
$0.2896
500
$0.2235
1,000
$0.1531
2,500
$0.1482
5,000
$0.1450
7,500
$0.1440
10,000
$0.1421
15,000 +
$0.1418
Click for Quote
Log in
to unlock special pricing