help desk software
Image is representational - see mfr. specs

Conn Test Probe SKT 1 POS ST Thru-Hole 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Test Probe SKT 1 POS ST Thru-Hole 1 Port
Search Keywords: 5011
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Keystone Electronics
  • Part No:
    5011
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Test Probe
  • Gender:
    SKT
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    8.12 x 3.17 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 63
Can Ship immediately You may purchase in-stock quantity up to 63
Minimum Order:
100
Available in less than min:
63
Order Increment:
100
9 Weeks can ship 1/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2718
100
$0.2471
500
$0.1918
2,500
$0.1253
5,000
$0.1234
7,500
$0.1216
25,000
$0.1196
50,000
$0.1178
100,000 +
$0.1161
Click for Quote
Log in to unlock special pricing