Image is representational - see manufacturer specifications

Keystone Electronics

5001

Conn Test Point SKT 1 POS ST Thru-Hole 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Test Point SKT 1 POS ST Thru-Hole 1 Port
Search Keywords: 5001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Keystone Electronics
Part No: 5001
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Test Point
Gender: SKT
Body Orientation: Straight
Mounting: Through Hole
Number of Contacts: 1
Dimension: 4.57 x 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5001 RoHS compliant?
Yes, 5001 is RoHS compliant.
What is the lead time for 5001?
The standard lead time for 5001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately Buy all 17 in-stock or the regular minimum order quantity of 100
Stock lot only:
17
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2606
100
$0.2369
500
$0.1843
2,500
$0.1253
5,000
$0.1244
7,500
$0.1236
25,000
$0.1196
50,000
$0.1193
100,000 +
$0.1189
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!