help desk software

Conn Transistor Socket SKT 4 POS Solder Lug ST Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Transistor Socket SKT 4 POS Solder Lug ST Panel Mount
Search Keywords: 4515
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Keystone Electronics
  • Part No:
    4515
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Transistor Socket
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    SKT
  • Pitch:
    N/A
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    5 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
Minimum Order:
5
9 Weeks can ship 1/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$3.02
50
$2.70
100
$2.66
250
$2.60
500
$2.20
1,000
$1.51
2,500
$1.48
5,000 +
$1.46
Click for Quote
Log in to unlock special pricing