Image is representational - see manufacturer specifications

Keystone Electronics

398

Spacers Round Aluminum 3.18mm 4.24mm 4 6.35mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Spacers Round Aluminum 3.18mm 4.24mm 4 6.35mm
Search Keywords: 398
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Keystone Electronics
  • Part No:
    398
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Clearance Hole:
    3.18 mm
  • Body Length:
    6.35 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 398 RoHS compliant?
Yes, 398 is RoHS compliant.
What is the lead time for 398?
The standard lead time for 398 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 252
Can Ship immediately Buy all 252 in-stock or the regular minimum order quantity of 300
Stock lot only:
252
Minimum Order Quantity:
300
Order Increment:
100
9 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0911
300
$0.0828
2,500
$0.0452
5,000
$0.0438
7,500
$0.0428
25,000
$0.0422
50,000
$0.0417
100,000
$0.0409
150,000 +
$0.0408
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!