help desk software

Standoffs Round F 6.35mm 6-32 25.4mm Phenolic

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Embalagem
Certificate of Compliance Guarantee
Descrição +
Standoffs Round F 6.35mm 6-32 25.4mm Phenolic
Search Keywords: 387
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Keystone Electronics
  • Número do item:
    387
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Finish:
    N/A
  • Body Length:
    25.4 mm
  • Outer Diameter:
    6.35 mm
  • Type:
    Round
  • Material:
    Phenolic
  • Thread Size:
    6-32
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 298
Pode ser enviado imediatamente
min Ordem:
100
Multiple:
100
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
100
$0.6910
300
$0.6800
500
$0.6120
1 000
$0.4114
2 500
$0.3991
5 000
$0.3911
7 500
$0.3852
10 000 +
$0.3795
Click for Quote
Conecte-se para desbloquear preços especiais