help desk software
Image is representational - see mfr. specs

Standoffs Hinged Female-Female F/F 6.4mm 6-32 25.4mm Brass ASTM B16 Zinc

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs Hinged Female-Female F/F 6.4mm 6-32 25.4mm Brass ASTM B16 Zinc
Search Keywords: 354
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Keystone Electronics
  • Part No:
    354
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Finish:
    Zinc
  • Body Length:
    25.4 mm
  • Outer Diameter:
    6.4 mm
  • Type:
    Hinged Female-Female
  • Material:
    Brass ASTM B16
  • Thread Size:
    6-32
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
100
Available in less than min:
1
Order Increment:
100
9 Weeks can ship 1/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.694
100
$1.540
300
$1.500
500
$1.260
1,000
$1.110
2,500
$1.080
5,000
$1.060
7,500
$1.040
10,000 +
$1.030
Click for Quote
Log in to unlock special pricing