- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 3527C
3527C
Keystone Electronics
Fuse Cover - Vinyl - For 5mm x 20mm Fuse Holders or Fuse Clips
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Cover - Vinyl - For 5mm x 20mm Fuse Holders or Fuse Clips
Search Keywords: 3527C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Keystone Electronics
-
Part No:3527C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder
-
Mounting:Snap-In
-
Termination Type:Quick Connect
-
Current Rating:6.3 A
-
Voltage Rating:250 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 100
Stock lot only:
1
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$0.3803
100
$0.3457
500
$0.2671
1,000
$0.1856
2,500
$0.1796
5,000
$0.1746
7,500
$0.1722
10,000
$0.1718
15,000 +
$0.1714
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT