- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 352
Standoffs Hinged Female-Female F/F 4.7mm 4-40 25.4mm Brass ASTM B16 Zinc
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standoffs Hinged Female-Female F/F 4.7mm 4-40 25.4mm Brass ASTM B16 Zinc
Search Keywords: 352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Keystone Electronics
-
Part No:352
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:Zinc
-
Body Length:25.4 mm
-
Outer Diameter:4.7 mm
-
Type:Hinged Female-Female
-
Material:Brass ASTM B16
-
Thread Size:4-40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
282
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$1.138
300
$1.094
500
$0.931
1,000
$0.812
2,500
$0.788
5,000
$0.778
7,500
$0.773
10,000 +
$0.771
Click for Quote
Log in
to unlock special pricing