- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 3519
3519
Keystone Electronics
Fuse Clip 10A Pin Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Clip 10A Pin Through Hole
Search Keywords: 3519
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Keystone Electronics
-
Part No:3519
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Clip
-
Mounting:Through Hole
-
Termination Type:Pin
-
Current Rating:10 A
-
Voltage Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Ships today, if you order in
Minimum Order Quantity:
550
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
550
$0.1214
2,800
$0.1173
11,500
$0.1122
29,800
$0.1081
93,800 +
$0.1030
Click for Quote
Log in
to unlock special pricing