- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Washers ›
- 3154
Keystone Electronics
3154
Washers Flat Fiber 3.05mm 6.4mm 1.19mm 4 Screw Size
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Keystone Electronics |
| Part No: | 3154 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926904590 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |