- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 270
Conn Battery SKT 1 POS ST Panel Mount 1 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Battery SKT 1 POS ST Panel Mount 1 Terminal 1 Port
Search Keywords: 270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Keystone Electronics
-
Part No:270
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Battery
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Number of Contacts:1
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,044
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$0.2506
500
$0.1924
2,500
$0.1119
5,000
$0.1094
7,500
$0.1086
25,000
$0.1065
50,000
$0.1045
100,000 +
$0.1042
Click for Quote
Log in
to unlock special pricing