Keystone Electronics

2212

Standoffs Hex F/F 6.35mm 6-32 25.4mm Aluminum Clear Iridite

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Standoffs Hex F/F 6.35mm 6-32 25.4mm Aluminum Clear Iridite
Search Keywords: 2212
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Keystone Electronics
  • Part No:
    2212
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Finish:
    Clear Iridite
  • Body Length:
    25.4 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex
  • Material:
    Aluminum
  • Thread Size:
    6-32
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2212 RoHS compliant?
Yes, 2212 is RoHS compliant.
What is the lead time for 2212?
The standard lead time for 2212 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately Buy all 12 in-stock or the regular minimum order quantity of 100
Stock lot only:
12
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 11/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.5694
100
$0.5176
300
$0.4631
1,000
$0.2731
2,500
$0.2588
5,000
$0.2536
7,500
$0.2529
10,000
$0.2523
15,000 +
$0.2504
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!